MFR Recommended

IS43LD32640B-18BPLI-TR | |
|---|---|
DigiKey Part Number | IS43LD32640B-18BPLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43LD32640B-18BPLI-TR |
Description | IC DRAM 2GBIT PAR 168VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 2Gbit Parallel 533 MHz 168-VFBGA (12x12) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 533 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2-S4 | Supplier Device Package 168-VFBGA (12x12) |
Memory Size | Base Product Number |
Memory Organization 64M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LD32128C-18BPLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LD32128C-18BPLI-TR-ND | $208.79595 | MFR Recommended |


