
IS43LD32128C-18BPLI | |
|---|---|
DigiKey Part Number | 706-IS43LD32128C-18BPLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD32128C-18BPLI |
Description | IC DRAM 4GBIT HSUL 168VFBGA |
Customer Reference | |
Detailed Description | Memory IC 4Gbit HSUL_12 533 MHz 168-VFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 533 MHz | |
Package / Case | ||
Supplier Device Package | 168-VFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $225.80839 | $37,935.81 |

