
IS43LD32128C-18BLI | |
|---|---|
DigiKey Part Number | 706-IS43LD32128C-18BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD32128C-18BLI |
Description | IC DRAM 4GBIT HSUL 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 4Gbit HSUL_12 533 MHz 5.5 ns 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Clock Frequency 533 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.3V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR2-S4 | Package / Case |
Memory Size | Supplier Device Package 134-TFBGA (10x11.5) |
Memory Organization 128M x 32 | Base Product Number |
Memory Interface HSUL_12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LD32128B-18BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LD32128B-18BLI-ND | $158.13743 | Parametric Equivalent |
| IS43LD32128B-18BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LD32128B-18BLI-TR-ND | $158.77032 | Parametric Equivalent |
| IS43LD32128C-18BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LD32128C-18BLI-TR-ND | $126.81134 | Parametric Equivalent |
| Tray: | 684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.84000 | $213.84 |
| 10 | $198.05600 | $1,980.56 |
| 25 | $191.79120 | $4,794.78 |
| 50 | $187.08680 | $9,354.34 |
| 100 | $182.43180 | $18,243.18 |
| 250 | $176.37944 | $44,094.86 |



