Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS42VM32800M-6BLI | |
|---|---|
DigiKey Part Number | 706-IS42VM32800M-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM32800M-6BLI |
Description | 256M, 1.8V, MOBILE SDRAM, 8MX32, |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit LVCMOS 166 MHz 5.5 ns 90-TFBGA (8x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | LVCMOS | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $48.92683 | $11,742.44 |


