Similar
Similar
Similar



IS42VM32160E-75BLI | |
|---|---|
DigiKey Part Number | IS42VM32160E-75BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM32160E-75BLI |
Description | IC DRAM 512MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS42VM32160E-75BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.73000 | $93.73 |
| 10 | $87.04900 | $870.49 |
| 25 | $84.37240 | $2,109.31 |
| 50 | $82.35320 | $4,117.66 |
| 240 | $77.83946 | $18,681.47 |
| 480 | $75.88394 | $36,424.29 |
| 720 | $74.75456 | $53,823.28 |


