
IS42VM16320E-6BLI | |
|---|---|
DigiKey Part Number | IS42VM16320E-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM16320E-6BLI |
Description | IC DRAM 512MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 512Mbit Parallel 166 MHz 5.5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS42VM16320E-6BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Tray: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.96000 | $88.96 |
| 10 | $82.63400 | $826.34 |
| 25 | $80.10040 | $2,002.51 |
| 50 | $78.18980 | $3,909.49 |
| 100 | $76.28650 | $7,628.65 |
| 348 | $72.91101 | $25,373.03 |
| 696 | $71.07096 | $49,465.39 |
| 1,044 | $70.00977 | $73,090.20 |

