
IS42S32200N-6TLI | |
|---|---|
DigiKey Part Number | 706-IS42S32200N-6TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32200N-6TLI |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Tray: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.77000 | $47.77 |
| 10 | $44.49500 | $444.95 |
| 25 | $43.16960 | $1,079.24 |
| 50 | $42.16320 | $2,108.16 |
| 100 | $41.15770 | $4,115.77 |
| 250 | $39.83644 | $9,959.11 |
| 500 | $38.84840 | $19,424.20 |
| 1,000 | $37.87316 | $37,873.16 |



