New Product
IS62WV102416BLL-25TLI-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS34MW08G088-TLI-TR

DigiKey Part Number
706-IS34MW08G088-TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS34MW08G088-TLI-TR
Description
8GB (X8, 8BIT ECC), TSOP-48, 1.8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit SPI 20 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
1G x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
25ns
Access Time
20 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$91.73575$137,603.62
Manufacturers Standard Package