
IS34MW02G084-TLI | |
|---|---|
DigiKey Part Number | 706-1637-ND |
Manufacturer | |
Manufacturer Product Number | IS34MW02G084-TLI |
Description | IC FLASH 2GBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 45 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.63000 | $106.63 |
| 10 | $99.04400 | $990.44 |
| 25 | $95.98760 | $2,399.69 |
| 96 | $91.52500 | $8,786.40 |
| 192 | $89.25510 | $17,136.98 |
| 288 | $87.94066 | $25,326.91 |
| 576 | $85.72056 | $49,375.04 |


