
IS34MW01G164-BLI | |
---|---|
DigiKey Part Number | 706-1636-ND |
Manufacturer | |
Manufacturer Product Number | IS34MW01G164-BLI |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 45 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $29.35500 | $293.55 |
25 | $28.48600 | $712.15 |
50 | $27.82580 | $1,391.29 |
220 | $26.42245 | $5,812.94 |
440 | $25.77234 | $11,339.83 |
660 | $25.39523 | $16,760.85 |
1,100 | $24.92425 | $27,416.67 |