
IS34MW01G084-BLI | |
|---|---|
DigiKey Part Number | 706-IS34MW01G084-BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS34MW01G084-BLI |
Description | IC FLASH 1GBIT PAR 63FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 30 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Bulk | Access Time 30 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-VFBGA (9x11) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.42000 | $73.42 |
| 10 | $68.19700 | $681.97 |
| 25 | $66.11400 | $1,652.85 |
| 50 | $64.53540 | $3,226.77 |
| 220 | $61.19900 | $13,463.78 |
| 440 | $59.66548 | $26,252.81 |
| 660 | $58.77924 | $38,794.30 |
| 1,100 | $57.67614 | $63,443.75 |


