
IS34ML08G088-TLI | |
---|---|
DigiKey Part Number | 706-IS34ML08G088-TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML08G088-TLI |
Description | 8GB (X8, 8BIT ECC), TSOP-48, 3V, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit SPI 20 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $99.67063 | $9,568.38 |