24-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS26KL256S-DABLI00

DigiKey Part Number
706-IS26KL256S-DABLI00-ND
Manufacturer
Manufacturer Product Number
IS26KL256S-DABLI00
Description
IC FLASH 256MBIT PAR 24VFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 100 MHz 96 ns 24-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
96 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable