FLASH Memory IC 256Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WX256-JHLA3

DigiKey Part Number
706-IS25WX256-JHLA3-ND
Manufacturer
Manufacturer Product Number
IS25WX256-JHLA3
Description
IC FLASH 256MBIT SPI/OCT 24TFBGA
Customer Reference
Detailed Description
FLASH Memory IC 256Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
IS25WX256-JHLA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$80.65000$80.65
10$74.98000$749.80
25$72.68800$1,817.20
50$70.95820$3,547.91
100$69.23650$6,923.65
480$65.40221$31,393.06
960$63.74789$61,197.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.