24 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WX064-JHLE-TR

DigiKey Part Number
706-IS25WX064-JHLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25WX064-JHLE-TR
Description
IC FLASH 64MBIT SPI/OCTL 24TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.50918$31,272.95
Manufacturers Standard Package