
IS25WP512MG-RHLA2 | |
|---|---|
DigiKey Part Number | 706-IS25WP512MG-RHLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512MG-RHLA2 |
Description | 512MB QPI/QSPI, 24-BALL TFBGA 6X |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 4ms | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.47000 | $94.47 |
| 10 | $87.72300 | $877.23 |
| 25 | $85.02680 | $2,125.67 |
| 50 | $82.99440 | $4,149.72 |
| 100 | $80.97110 | $8,097.11 |
| 480 | $76.47229 | $36,706.70 |
| 960 | $74.53398 | $71,552.62 |

