FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP040E-JYLE-TR

DigiKey Part Number
706-IS25WP040E-JYLE-TR-ND - Tape & Reel (TR)
706-IS25WP040E-JYLE-TRCT-ND - Cut Tape (CT)
706-IS25WP040E-JYLE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25WP040E-JYLE-TR
Description
IC FLASH 4MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
1.2ms
Part Status
Active
Access Time
8 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-USON (2x3)
Memory Organization
512K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,165
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$5.46700$54.67
25$5.31760$132.94
50$5.20740$260.37
100$5.09320$509.32
250$4.94244$1,235.61
500$4.82782$2,413.91
1,000$4.71339$4,713.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.44999$22,249.95
10,000$4.33857$43,385.70
15,000$4.27418$64,112.70
Manufacturers Standard Package