IS25LP016D-JMLE-TY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP512M-RMLA3-TR

DigiKey Part Number
706-IS25LP512M-RMLA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25LP512M-RMLA3-TR
Description
IC FLASH 512MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
50µs, 1ms
Access Time
7 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$54.89131$54,891.31
Manufacturers Standard Package