New Product
24 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP032D-RHLA3

DigiKey Part Number
706-IS25LP032D-RHLA3-ND
Manufacturer
Manufacturer Product Number
IS25LP032D-RHLA3
Description
32MB QSPI, 24-BALL TFBGA 6X8MM 5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
40µs, 800µs
Access Time
7 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
960$7.70688$7,398.60