
IS25LP032D-JTLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP032D-JTLA3-TR-ND - Tape & Reel (TR) 706-IS25LP032D-JTLA3-TRCT-ND - Cut Tape (CT) 706-IS25LP032D-JTLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JTLA3-TR |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $13.94400 | $139.44 |
| 25 | $13.54240 | $338.56 |
| 50 | $13.23820 | $661.91 |
| 100 | $12.93410 | $1,293.41 |
| 250 | $12.53188 | $3,132.97 |
| 500 | $12.22882 | $6,114.41 |
| 1,000 | $11.92816 | $11,928.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.91889 | $59,594.45 |










