
IS25LP020E-JNLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP020E-JNLE-TR-ND - Tape & Reel (TR) 706-IS25LP020E-JNLE-TRCT-ND - Cut Tape (CT) 706-IS25LP020E-JNLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP020E-JNLE-TR |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.2ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $5.27800 | $52.78 |
| 25 | $5.13680 | $128.42 |
| 50 | $5.02820 | $251.41 |
| 100 | $4.91810 | $491.81 |
| 250 | $4.77276 | $1,193.19 |
| 500 | $4.66208 | $2,331.04 |
| 1,000 | $4.55159 | $4,551.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.37762 | $13,132.86 |
| 6,000 | $4.26911 | $25,614.66 |
| 9,000 | $4.20624 | $37,856.16 |
| 15,000 | $4.12784 | $61,917.60 |



