8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP621-2XSM

DigiKey Part Number
58-TLP621-2XSM-ND
Manufacturer
Manufacturer Product Number
TLP621-2XSM
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.14000$7.14
50$3.99060$199.53
100$3.65960$365.96
500$3.06846$1,534.23
1,000$2.87459$2,874.59
2,000$2.71008$5,420.16
5,000$2.53032$12,651.60
10,000$2.41829$24,182.90
25,000$2.29617$57,404.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.