Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP624-4SMT&R

DigiKey Part Number
58-ISP624-4SMT&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISP624-4SMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
1200% @ 1mA
Turn On / Turn Off Time (Typ)
10µs, 8µs
Rise / Fall Time (Typ)
8µs, 8µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.67367$10,010.51