cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521-4XGRSMT&R

DigiKey Part Number
58-TLP521-4XGRSMT&R-ND - Tape & Reel (TR)
58-TLP521-4XGRSMT&RCT-ND - Cut Tape (CT)
58-TLP521-4XGRSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP521-4XGRSMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
300% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.11000$15.11
10$10.78900$107.89
100$8.19790$819.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$6.82717$5,120.38
1,500$6.48789$9,731.84
2,250$6.31415$14,206.84
3,750$6.11794$22,942.28
5,250$6.00130$31,506.82
7,500$5.88757$44,156.78
Manufacturers Standard Package