8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521-2XGBSMT&R

DigiKey Part Number
58-TLP521-2XGBSMT&RTR-ND - Tape & Reel (TR)
58-TLP521-2XGBSMT&RCT-ND - Cut Tape (CT)
58-TLP521-2XGBSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP521-2XGBSMT&R
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.72000$7.72
10$5.39500$53.95
100$3.97580$397.58
500$3.34204$1,671.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.13455$3,134.55
2,000$2.95838$5,916.76
3,000$2.86807$8,604.21
5,000$2.76604$13,830.20
7,000$2.70535$18,937.45
10,000$2.64616$26,461.60
25,000$2.51552$62,888.00
Manufacturers Standard Package