
TLP521-1XSMT&R | |
---|---|
DigiKey Part Number | 58-TLP521-1XSMT&RTR-ND - Tape & Reel (TR) 58-TLP521-1XSMT&RCT-ND - Cut Tape (CT) 58-TLP521-1XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP521-1XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.90700 | $29.07 |
100 | $2.08890 | $208.89 |
500 | $1.72036 | $860.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.59901 | $1,599.01 |
2,000 | $1.49580 | $2,991.60 |
3,000 | $1.44278 | $4,328.34 |
5,000 | $1.38286 | $6,914.30 |
7,000 | $1.34718 | $9,430.26 |
10,000 | $1.31236 | $13,123.60 |
25,000 | $1.23543 | $30,885.75 |
50,000 | $1.18754 | $59,377.00 |