
TLP521-1XGR | |
---|---|
DigiKey Part Number | 58-TLP521-1XGR-ND |
Manufacturer | |
Manufacturer Product Number | TLP521-1XGR |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.55400 | $25.54 |
100 | $1.82530 | $182.53 |
500 | $1.49654 | $748.27 |
1,000 | $1.38832 | $1,388.32 |
2,000 | $1.29623 | $2,592.46 |
5,000 | $1.19541 | $5,977.05 |
10,000 | $1.13245 | $11,324.50 |
25,000 | $1.06372 | $26,593.00 |