
SFH620A-2XSMT&R | |
|---|---|
DigiKey Part Number | 58-SFH620A-2XSMT&RTR-ND - Tape & Reel (TR) 58-SFH620A-2XSMT&RCT-ND - Cut Tape (CT) 58-SFH620A-2XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH620A-2XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.63700 | $46.37 |
| 100 | $3.38730 | $338.73 |
| 500 | $2.82902 | $1,414.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.64601 | $2,646.01 |
| 2,000 | $2.49054 | $4,981.08 |
| 3,000 | $2.41076 | $7,232.28 |
| 5,000 | $2.32065 | $11,603.25 |
| 7,000 | $2.26704 | $15,869.28 |
| 10,000 | $2.21474 | $22,147.40 |

