
SFH618A-4XG | |
---|---|
DigiKey Part Number | 58-SFH618A-4XG-ND |
Manufacturer | |
Manufacturer Product Number | SFH618A-4XG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.02200 | $30.22 |
100 | $2.17590 | $217.59 |
500 | $1.79410 | $897.05 |
1,000 | $1.66848 | $1,668.48 |
2,000 | $1.56165 | $3,123.30 |
5,000 | $1.44482 | $7,224.10 |
10,000 | $1.37189 | $13,718.90 |
25,000 | $1.29233 | $32,308.25 |