cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL199XSMT&R

DigiKey Part Number
58-TIL199XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TIL199XSMT&R
Description
OPTOISOLTR 5.3KV 4CH DARL 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
500% @ 2mA
Current Transfer Ratio (Max)
7500% @ 2mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 100µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.82567$13,238.51