Optoisolator Transistor Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH601-4SMT&R

DigiKey Part Number
58-SFH601-4SMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH601-4SMT&R
Description
OPTOISOLATOR 5.3KV 1CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
4.2µs, 2.3µs
Rise / Fall Time (Typ)
4.6µs, 15µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
100V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.82246$1,822.46
2,000$1.70777$3,415.54
3,000$1.64893$4,946.79
5,000$1.58238$7,911.90
7,000$1.54278$10,799.46
10,000$1.50413$15,041.30
25,000$1.41877$35,469.25
50,000$1.36563$68,281.50
Manufacturers Standard Package