
SFH601-3SMT&R | |
|---|---|
DigiKey Part Number | 58-SFH601-3SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH601-3SMT&R |
Description | OPTOISO 7.5KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vpk | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.2µs, 23µs | |
Rise / Fall Time (Typ) | 3µs, 14µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 100V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82246 | $1,822.46 |
| 2,000 | $1.70777 | $3,415.54 |
| 3,000 | $1.64893 | $4,946.79 |
| 5,000 | $1.58238 | $7,911.90 |
| 7,000 | $1.54278 | $10,799.46 |
| 10,000 | $1.50413 | $15,041.30 |
| 25,000 | $1.41877 | $35,469.25 |
| 50,000 | $1.36563 | $68,281.50 |

