
PS2501-2XG | |
---|---|
DigiKey Part Number | 58-PS2501-2XG-ND |
Manufacturer | |
Manufacturer Product Number | PS2501-2XG |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
50 | $3.99060 | $199.53 |
100 | $3.65960 | $365.96 |
500 | $3.06846 | $1,534.23 |
1,000 | $2.87459 | $2,874.59 |
2,000 | $2.71008 | $5,420.16 |
5,000 | $2.53032 | $12,651.60 |
10,000 | $2.41829 | $24,182.90 |
25,000 | $2.29617 | $57,404.25 |