
MOC3060XG | |
|---|---|
DigiKey Part Number | 58-MOC3060XG-ND |
Manufacturer | |
Manufacturer Product Number | MOC3060XG |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 30mA | |
Current - Hold (Ih) | 400µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 65 | $3.51123 | $228.23 |
| 130 | $3.22469 | $419.21 |
| 520 | $2.77065 | $1,440.74 |
| 1,040 | $2.59310 | $2,696.82 |
| 2,015 | $2.44874 | $4,934.21 |
| 5,005 | $2.28380 | $11,430.42 |
| 10,010 | $2.18016 | $21,823.40 |
| 25,025 | $2.06718 | $51,731.18 |

