
MOC3022X | |
|---|---|
DigiKey Part Number | MOC3022X-ND |
Manufacturer | |
Manufacturer Product Number | MOC3022X |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 100µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | - | |
Approval Agency | UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 65 | $3.88185 | $252.32 |
| 130 | $3.56938 | $464.02 |
| 520 | $3.07563 | $1,599.33 |
| 1,040 | $2.88259 | $2,997.89 |
| 2,015 | $2.72562 | $5,492.12 |
| 5,005 | $2.54640 | $12,744.73 |
| 10,010 | $2.43382 | $24,362.54 |
| 25,025 | $2.31109 | $57,835.03 |

