H11L1SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3011XSM

DigiKey Part Number
MOC3011XSM-ND
Manufacturer
Manufacturer Product Number
MOC3011XSM
Description
OPTOISOLATOR 5.3KV TRIAC 1CH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
10V/µs (Typ)
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
100µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Approval Agency
UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,040$2.86454$2,979.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.