
MCA255SM | |
---|---|
DigiKey Part Number | 58-MCA255SM-ND |
Manufacturer | |
Manufacturer Product Number | MCA255SM |
Description | OPTOISO 5KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 25µs, 18µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
65 | $3.09877 | $201.42 |
130 | $2.84038 | $369.25 |
520 | $2.43171 | $1,264.49 |
1,040 | $2.27200 | $2,362.88 |
2,015 | $2.14199 | $4,316.11 |
5,005 | $1.99341 | $9,977.02 |
10,010 | $1.90001 | $19,019.10 |
25,025 | $1.79820 | $44,999.96 |