
ISP847XGBG | |
---|---|
DigiKey Part Number | 58-ISP847XGBG-ND |
Manufacturer | |
Manufacturer Product Number | ISP847XGBG |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
25 | $8.77920 | $219.48 |
100 | $7.48350 | $748.35 |
500 | $6.41986 | $3,209.93 |
1,000 | $6.07269 | $6,072.69 |
2,000 | $5.77833 | $11,556.66 |
5,000 | $5.45736 | $27,286.80 |
10,000 | $5.25754 | $52,575.40 |