Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP827XGRSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP827XGRSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISP827XGRSMT&R |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP827XGRSM | Isocom Components 2004 LTD | 50 | 58-ISP827XGRSM-ND | $7.89000 | Parametric Equivalent |
| ISP827XSM | Isocom Components 2004 LTD | 0 | ISP827XSM-ND | $7.89000 | Parametric Equivalent |
| ISP827XSMT&R | Isocom Components 2004 LTD | 268 | 58-ISP827XSMT&RCT-ND | $8.55000 | Parametric Equivalent |
| LTV-827S | LITEON | 33,427 | 160-1369-5-ND | $4.93000 | Parametric Equivalent |
| LTV-827S-TA | LITEON | 0 | LTV-827S-TA-ND | $1.62123 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.17457 | $6,349.14 |



