Optoisolator Transistor with Base Output 7500Vpk 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH600-4SM

DigiKey Part Number
58-SFH600-4SM-ND
Manufacturer
Manufacturer Product Number
SFH600-4SM
Description
OPTOISO 7.5KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
7500Vpk
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
6µs, 25µs
Rise / Fall Time (Typ)
4.6µs, 15µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,300$1.55994$2,027.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.