
ISP817X-3SM | |
|---|---|
DigiKey Part Number | 58-ISP817X-3SM-ND |
Manufacturer | |
Manufacturer Product Number | ISP817X-3SM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.04200 | $30.42 |
| 100 | $2.18860 | $218.86 |
| 500 | $1.80216 | $901.08 |
| 1,000 | $1.67521 | $1,675.21 |
| 2,000 | $1.56723 | $3,134.46 |
| 5,000 | $1.44906 | $7,245.30 |
| 10,000 | $1.37529 | $13,752.90 |
| 25,000 | $1.29480 | $32,370.00 |

