
ISP817X-1SMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817X-1SMT&RTR-ND - Tape & Reel (TR) 58-ISP817X-1SMT&RCT-ND - Cut Tape (CT) 58-ISP817X-1SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817X-1SMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.17300 | $31.73 |
| 100 | $2.28390 | $228.39 |
| 500 | $1.88354 | $941.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.75184 | $1,751.84 |
| 2,000 | $1.63990 | $3,279.80 |
| 3,000 | $1.58239 | $4,747.17 |
| 5,000 | $1.51741 | $7,587.05 |
| 7,000 | $1.47873 | $10,351.11 |
| 10,000 | $1.44097 | $14,409.70 |

