
ISP817AXSMT&R | |
---|---|
DigiKey Part Number | 58-ISP817AXSMT&RTR-ND - Tape & Reel (TR) 58-ISP817AXSMT&RCT-ND - Cut Tape (CT) 58-ISP817AXSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817AXSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.91400 | $29.14 |
100 | $2.09420 | $209.42 |
500 | $1.72476 | $862.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60310 | $1,603.10 |
2,000 | $1.49963 | $2,999.26 |
3,000 | $1.44647 | $4,339.41 |
5,000 | $1.38640 | $6,932.00 |
7,000 | $1.35062 | $9,454.34 |
10,000 | $1.31571 | $13,157.10 |
25,000 | $1.23859 | $30,964.75 |
50,000 | $1.19058 | $59,529.00 |