
ISP624-2X | |
---|---|
DigiKey Part Number | 58-ISP624-2X-ND |
Manufacturer | |
Manufacturer Product Number | ISP624-2X |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 1200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 10µs, 8µs | |
Rise / Fall Time (Typ) | 8µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
50 | $3.81820 | $190.91 |
100 | $3.50030 | $350.03 |
500 | $2.93050 | $1,465.25 |
1,000 | $2.74379 | $2,743.79 |
2,000 | $2.58515 | $5,170.30 |
5,000 | $2.41187 | $12,059.35 |
10,000 | $2.30383 | $23,038.30 |
25,000 | $2.18609 | $54,652.25 |