16 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SMD
16 SMD

ISP620-4XGBSMT&R

DigiKey Part Number
58-ISP620-4XGBSMT&RTR-ND - Tape & Reel (TR)
58-ISP620-4XGBSMT&RCT-ND - Cut Tape (CT)
58-ISP620-4XGBSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP620-4XGBSMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.49000$17.49
10$12.55500$125.55
100$9.60520$960.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$8.04809$6,036.07
1,500$7.66311$11,494.66
2,250$7.46588$16,798.23
3,750$7.24333$27,162.49
5,250$7.11101$37,332.80
7,500$6.98202$52,365.15
Manufacturers Standard Package