
ISP521-4XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP521-4XGBSMT&RTR-ND - Tape & Reel (TR) 58-ISP521-4XGBSMT&RCT-ND - Cut Tape (CT) 58-ISP521-4XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP521-4XGBSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.92900 | $89.29 |
| 100 | $6.72520 | $672.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.55664 | $4,167.48 |
| 1,500 | $5.26735 | $7,901.03 |
| 2,250 | $5.11904 | $11,517.84 |
| 3,750 | $4.95156 | $18,568.35 |
| 5,250 | $4.85200 | $25,473.00 |
| 7,500 | $4.75490 | $35,661.75 |

