Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP521-2XBLG

DigiKey Part Number
58-ISP521-2XBLG-ND
Manufacturer
Manufacturer Product Number
ISP521-2XBLG
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.65000$7.65
50$4.26040$213.02
100$3.91100$391.10
500$3.28630$1,643.15
1,000$3.08142$3,081.42
2,000$2.90766$5,815.32
5,000$2.71778$13,588.90
10,000$2.59946$25,994.60
25,000$2.47052$61,763.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.