
ISP321-2XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-2XGBSMT&RTR-ND - Tape & Reel (TR) 58-ISP321-2XGBSMT&RCT-ND - Cut Tape (CT) 58-ISP321-2XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-2XGBSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.65300 | $46.53 |
| 100 | $3.40860 | $340.86 |
| 500 | $2.85106 | $1,425.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.66837 | $2,668.37 |
| 2,000 | $2.51315 | $5,026.30 |
| 3,000 | $2.43351 | $7,300.53 |
| 5,000 | $2.34357 | $11,717.85 |
| 7,000 | $2.29005 | $16,030.35 |
| 10,000 | $2.23785 | $22,378.50 |
| 25,000 | $2.12260 | $53,065.00 |

