4-SMD, Gull Wing PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP321-1XBLSMT&R

DigiKey Part Number
58-ISP321-1XBLSMT&RTR-ND - Tape & Reel (TR)
58-ISP321-1XBLSMT&RCT-ND - Cut Tape (CT)
58-ISP321-1XBLSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP321-1XBLSMT&R
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD (0.300", 7.62mm)
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.90700$29.07
100$2.08890$208.89
500$1.72036$860.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.59901$1,599.01
2,000$1.49580$2,991.60
3,000$1.44278$4,328.34
5,000$1.38286$6,914.30
7,000$1.34718$9,430.26
10,000$1.31236$13,123.60
25,000$1.23543$30,885.75
50,000$1.18754$59,377.00
Manufacturers Standard Package