PS2505-2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD203XG

DigiKey Part Number
58-ISD203XG-ND
Manufacturer
Manufacturer Product Number
ISD203XG
Description
OPTOISOLTR 5.3KV 1CH TRANS 8-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
225% @ 10mA
Current Transfer Ratio (Max)
450% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.5µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.95000$8.95
50$5.07760$253.88
100$4.67290$467.29
500$3.94884$1,974.42
1,000$3.71186$3,711.86
2,000$3.51086$7,021.72
5,000$3.29138$16,456.90
10,000$3.15466$31,546.60
25,000$3.00569$75,142.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.